
LTA030F10000FTE3 | |
|---|---|
DigiKey Part Number | 716-LTA030F10000FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTA030F10000FTE3 |
Description | LTA 30 F 1K 1% TU50 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿174.26000 | ฿174.26 |
| 10 | ฿132.87600 | ฿1,328.76 |
| 25 | ฿123.43600 | ฿3,085.90 |
| 50 | ฿117.95280 | ฿5,897.64 |
| 100 | ฿113.59150 | ฿11,359.15 |
| 250 | ฿109.16032 | ฿27,290.08 |
| 500 | ฿106.58942 | ฿53,294.71 |
| 1,000 | ฿104.54164 | ฿104,541.64 |

