
LTO030FR0220JTE3 | |
---|---|
DigiKey Part Number | LT30J-.022-ND |
Manufacturer | |
Manufacturer Product Number | LTO030FR0220JTE3 |
Description | RES 0.022 OHM 30W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO030FR0220JTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±700ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿171.28000 | ฿171.28 |
10 | ฿131.20300 | ฿1,312.03 |
25 | ฿122.64200 | ฿3,066.05 |
50 | ฿116.66860 | ฿5,833.43 |
100 | ฿112.43050 | ฿11,243.05 |
250 | ฿108.11840 | ฿27,029.60 |
500 | ฿105.61850 | ฿52,809.25 |
1,000 | ฿103.62658 | ฿103,626.58 |