TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO030FR4700JTE3

DigiKey Part Number
LT30J-.47-ND
Manufacturer
Manufacturer Product Number
LTO030FR4700JTE3
Description
RES 0.47 OHM 30W 5% TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTO030FR4700JTE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max)
0.650" (16.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿166.40000฿166.40
10฿126.91300฿1,269.13
25฿117.91000฿2,947.75
50฿112.69060฿5,634.53
100฿108.53700฿10,853.70
250฿104.31332฿26,078.33
500฿101.86476฿50,932.38
1,000฿99.91410฿99,914.10
5,000฿95.20089฿476,004.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.