
LTO050F15000JTE3 | |
---|---|
DigiKey Part Number | 716-LTO050F15000JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F15000JTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿150.15000 | ฿150.15 |
10 | ฿113.42500 | ฿1,134.25 |
25 | ฿105.02720 | ฿2,625.68 |
50 | ฿100.15860 | ฿5,007.93 |
100 | ฿96.28780 | ฿9,628.78 |
250 | ฿92.35200 | ฿23,088.00 |
500 | ฿90.07116 | ฿45,035.58 |
1,000 | ฿88.25343 | ฿88,253.43 |