
LTO050FR0470JTE3 | |
---|---|
DigiKey Part Number | LT50J-.047-ND |
Manufacturer | |
Manufacturer Product Number | LTO050FR0470JTE3 |
Description | RES 0.047 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050FR0470JTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±700ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿241.15000 | ฿241.15 |
10 | ฿190.48300 | ฿1,904.83 |
25 | ฿178.91920 | ฿4,472.98 |
50 | ฿157.22860 | ฿7,861.43 |
100 | ฿142.50600 | ฿14,250.60 |