
LTO150F1R000JTE3 | |
|---|---|
DigiKey Part Number | 716-1205-ND |
Manufacturer | |
Manufacturer Product Number | LTO150F1R000JTE3 |
Description | RES 1 OHM 5% 150W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO150F1R000JTE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.953" (24.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿254.11000 | ฿254.11 |
| 10 | ฿200.70500 | ฿2,007.05 |
| 30 | ฿186.49033 | ฿5,594.71 |
| 60 | ฿179.83017 | ฿10,789.81 |
| 120 | ฿174.52808 | ฿20,943.37 |
| 270 | ฿169.67863 | ฿45,813.23 |
| 510 | ฿166.68208 | ฿85,007.86 |
| 1,020 | ฿164.05415 | ฿167,335.23 |

