470 Ohms ±5% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO150F470R0JTE3

DigiKey Part Number
716-1213-ND
Manufacturer
Manufacturer Product Number
LTO150F470R0JTE3
Description
RES 470 OHM 5% 150W TO247-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTO150F470R0JTE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Non-Inductive
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-247
Resistance
Size / Dimension
0.620" L x 0.197" W (15.76mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.953" (24.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿267.37000฿267.37
10฿212.37600฿2,123.76
30฿197.65500฿5,929.65
60฿190.76317฿11,445.79
120฿185.27517฿22,233.02
270฿180.25293฿48,668.29
510฿177.15065฿90,346.83
1,020฿174.43018฿177,918.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.