cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11L1V0FLSY00503KA

DigiKey Part Number
716-P11L1V0FLSY00503KA-ND
Manufacturer
Manufacturer Product Number
P11L1V0FLSY00503KA
Description
POT 50K OHM 1/10W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±10%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿572.65000฿572.65
20฿455.97500฿9,119.50
40฿432.28250฿17,291.30
60฿418.97383฿25,138.43
100฿402.74980฿40,274.98
260฿374.00627฿97,241.63
500฿355.48566฿177,742.83
Manufacturers Standard Package