
P11P1F0GJSY00502KA | |
---|---|
DigiKey Part Number | 716-P11P1F0GJSY00502KA-ND |
Manufacturer | |
Manufacturer Product Number | P11P1F0GJSY00502KA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | - | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿545.03000 | ฿545.03 |
20 | ฿434.03750 | ฿8,680.75 |
40 | ฿411.49075 | ฿16,459.63 |
60 | ฿398.82383 | ฿23,929.43 |
100 | ฿383.38630 | ฿38,338.63 |
260 | ฿356.02877 | ฿92,567.48 |
500 | ฿338.40040 | ฿169,200.20 |
1,000 | ฿320.64175 | ฿320,641.75 |