
P13SMNFRS473MA | |
---|---|
DigiKey Part Number | 716-1031-ND |
Manufacturer | |
Manufacturer Product Number | P13SMNFRS473MA |
Description | POT 47K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 310° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,058.25000 | ฿3,058.25 |
10 | ฿2,562.30000 | ฿25,623.00 |
25 | ฿2,386.85200 | ฿59,671.30 |
50 | ฿2,261.85700 | ฿113,092.85 |
100 | ฿2,143.23850 | ฿214,323.85 |