
P16BP473MAB15 | |
---|---|
cms-digikey-product-number | 716-P16BP473MAB15-ND |
cms-manufacturer | |
cms-manufacturer-product-number | P16BP473MAB15 |
cms-description | POT 47K OHM 1W CERMET LINEAR |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | - | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ฿798.53000 | ฿798.53 |
20 | ฿734.59750 | ฿14,691.95 |
40 | ฿542.96125 | ฿21,718.45 |
100 | ฿511.02030 | ฿51,102.03 |
260 | ฿479.08127 | ฿124,561.13 |
500 | ฿463.11136 | ฿231,555.68 |