P16_Red
cms-photo-disclaimer

P16RP103MAB15

cms-digikey-product-number
716-P16RP103MAB15-ND
cms-manufacturer
cms-manufacturer-product-number
P16RP103MAB15
cms-description
POT 10K OHM 1W CERMET LINEAR
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
-
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.346" (8.80mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 12
cms-incoming-leadtime-link
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
cms-all-prices-in-currency
Box
cms-quantitycms-unit-pricecms-ext-price
1฿661.05000฿661.05