
P16YP104MAB15 | |
---|---|
DigiKey Part Number | 716-P16YP104MAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16YP104MAB15 |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | - | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿798.53000 | ฿798.53 |
20 | ฿734.59750 | ฿14,691.95 |
40 | ฿542.96125 | ฿21,718.45 |
100 | ฿511.02030 | ฿51,102.03 |
260 | ฿479.08127 | ฿124,561.13 |
500 | ฿463.11136 | ฿231,555.68 |