
PE30L0FL473KAB | |
---|---|
DigiKey Part Number | 716-PE30L0FL473KAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FL473KAB |
Description | POT 47K OHM 1.91W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.91W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±10% | |
Power (Watts) | 1.91W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,380.60000 | ฿1,380.60 |
10 | ฿1,157.84500 | ฿11,578.45 |
30 | ฿1,063.77933 | ฿31,913.38 |
50 | ฿1,022.53460 | ฿51,126.73 |
100 | ฿969.02330 | ฿96,902.33 |
250 | ฿902.43400 | ฿225,608.50 |