
PEP0402Y5002WGTA | |
---|---|
DigiKey Part Number | 716-PEP0402Y5002WGTATR-ND - Tape & Reel (TR) 716-PEP0402Y5002WGTACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PEP0402Y5002WGTA |
Description | PEP0402 10PPM/C 50K 0.05% G TA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PEP0402Y5002WGTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿254.80000 | ฿254.80 |
10 | ฿214.82500 | ฿2,148.25 |
25 | ฿212.31600 | ฿5,307.90 |
50 | ฿208.66300 | ฿10,433.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿190.28430 | ฿19,028.43 |
200 | ฿182.56550 | ฿36,513.10 |
300 | ฿179.26460 | ฿53,779.38 |
500 | ฿178.76950 | ฿89,384.75 |
700 | ฿178.26621 | ฿124,786.35 |
1,000 | ฿164.04180 | ฿164,041.80 |