
RCH25S68R00JS06 | |
---|---|
DigiKey Part Number | 716-RCH25S68R00JS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH25S68R00JS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.102" L x 1.083" W (28.00mm x 27.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿559.33000 | ฿559.33 |
10 | ฿393.38000 | ฿3,933.80 |
25 | ฿348.54320 | ฿8,713.58 |
50 | ฿320.46960 | ฿16,023.48 |
100 | ฿296.62430 | ฿29,662.43 |
250 | ฿270.52092 | ฿67,630.23 |
500 | ฿254.19746 | ฿127,098.73 |
1,000 | ฿240.33718 | ฿240,337.18 |