
RPH100V3R300JB | |
---|---|
DigiKey Part Number | 716-RPH100V3R300JB-ND |
Manufacturer | |
Manufacturer Product Number | RPH100V3R300JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.839" W (65.20mm x 46.70mm) | |
Height - Seated (Max) | 0.860" (21.85mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,425.15000 | ฿2,425.15 |
10 | ฿1,789.67800 | ฿17,896.78 |
25 | ฿1,618.16200 | ฿40,454.05 |
50 | ฿1,510.89900 | ฿75,544.95 |
100 | ฿1,419.80150 | ฿141,980.15 |