



RPS0500DH4R70JB | |
---|---|
DigiKey Part Number | RPSDH-4.7A-ND |
Manufacturer | |
Manufacturer Product Number | RPS0500DH4R70JB |
Description | RES CHAS MNT 4.7 OHM 5% 500W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RPS0500DH4R70JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 2.874" L x 2.362" W (73.00mm x 60.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,634.85000 | ฿5,634.85 |
15 | ฿5,247.51533 | ฿78,712.73 |
30 | ฿5,192.46000 | ฿155,773.80 |
60 | ฿5,148.57417 | ฿308,914.45 |