
RSSD25168AR470MB06 | |
---|---|
DigiKey Part Number | 716-RSSD25168AR470MB06-ND |
Manufacturer | |
Manufacturer Product Number | RSSD25168AR470MB06 |
Description | ADJ PWR RES 470M OHM 200W CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 470 mOhms | |
Power (Watts) | 200 W | |
Tolerance | ±20% | |
Adjustment Type | Slide | |
Diameter | 1.063" OD, 0.646" ID (27.00mm x 16.40mm) | |
Length | 6.614" (168.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,399.55000 | ฿5,399.55 |
12 | ฿4,018.19167 | ฿48,218.30 |
30 | ฿3,680.92833 | ฿110,427.85 |
54 | ฿3,499.94907 | ฿188,997.25 |