
RTO050F1R000JTE1 | |
---|---|
DigiKey Part Number | RT50J-1.0-ND |
Manufacturer | |
Manufacturer Product Number | RTO050F1R000JTE1 |
Description | RES 1 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO050F1R000JTE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿329.55000 | ฿329.55 |
10 | ฿271.57000 | ฿2,715.70 |
25 | ฿258.02400 | ฿6,450.60 |
50 | ฿238.40060 | ฿11,920.03 |
100 | ฿237.29230 | ฿23,729.23 |