
RWM06341002JS09E1 | |
---|---|
DigiKey Part Number | 716-RWM06341002JS09E1-ND |
Manufacturer | |
Manufacturer Product Number | RWM06341002JS09E1 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM06341002JS09E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.291" Dia x 1.327" L (7.40mm x 33.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿478.73000 | ฿478.73 |
10 | ฿335.04300 | ฿3,350.43 |
25 | ฿296.19200 | ฿7,404.80 |
50 | ฿271.89500 | ฿13,594.75 |
100 | ฿251.24450 | ฿25,124.45 |
250 | ฿228.63752 | ฿57,159.38 |
500 | ฿214.50326 | ฿107,251.63 |
1,000 | ฿202.50035 | ฿202,500.35 |