
T7YB221MT20 | |
---|---|
DigiKey Part Number | 716-T7YB221MT20-ND |
Manufacturer | |
Manufacturer Product Number | T7YB221MT20 |
Description | TRIMMER 220 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 220 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿140.08000 | ฿140.08 |
10 | ฿117.81300 | ฿1,178.13 |
25 | ฿109.91520 | ฿2,747.88 |
50 | ฿104.25360 | ฿5,212.68 |
100 | ฿98.85530 | ฿9,885.53 |
250 | ฿92.12452 | ฿23,031.13 |
500 | ฿87.32100 | ฿43,660.50 |
1,000 | ฿82.75638 | ฿82,756.38 |