DG9233EDQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9232EDQ-T1-GE3

DigiKey Part Number
742-DG9232EDQ-T1-GE3TR-ND - Tape & Reel (TR)
742-DG9232EDQ-T1-GE3CT-ND - Cut Tape (CT)
742-DG9232EDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG9232EDQ-T1-GE3
Description
IC SWITCH SPST-NCX2 25OHM 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 25Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 50ns
-3db Bandwidth
-
Charge Injection
-0.78pC
Channel Capacitance (CS(off), CD(off))
3.8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-108dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,182
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿68.58000฿68.58
10฿50.76500฿507.65
25฿46.29320฿1,157.33
100฿41.36280฿4,136.28
250฿39.01172฿9,752.93
500฿37.59470฿18,797.35
1,000฿36.42828฿36,428.28
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿35.19672฿87,991.80
5,000฿34.45462฿172,273.10
7,500฿34.08305฿255,622.88
Manufacturers Standard Package