
SQ3456CEV-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQ3456CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3456CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3456CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3456CEV-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 30 V (D-S) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.8A (Tc) 4W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿22.75000 | ฿22.75 |
10 | ฿15.82800 | ฿158.28 |
100 | ฿10.32850 | ฿1,032.85 |
500 | ฿7.88516 | ฿3,942.58 |
1,000 | ฿7.09768 | ฿7,097.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿6.37000 | ฿19,110.00 |
6,000 | ฿5.27085 | ฿31,625.10 |
9,000 | ฿4.80675 | ฿43,260.75 |
15,000 | ฿4.71250 | ฿70,687.50 |