New Product
N-Channel 150 V 189A (Tc) 375W (Tc) Surface Mount PowerPAK® 8 x 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJQ570ER-T1_GE3

DigiKey Part Number
742-SQJQ570ER-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJQ570ER-T1_GE3CT-ND - Cut Tape (CT)
742-SQJQ570ER-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJQ570ER-T1_GE3
Description
N-CHANNEL 150-V (D-S) 175C MOSFE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 189A (Tc) 375W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
10257 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
150 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerPAK® 8 x 8
Rds On (Max) @ Id, Vgs
4.1mOhm @ 20A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿154.54000฿154.54
10฿102.29200฿1,022.92
100฿72.68750฿7,268.75
500฿68.13806฿34,069.03
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿55.66822฿111,336.44
Manufacturers Standard Package