N-Channel 100 V 57A (Tc) 119W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS110ENW-T1_GE3

DigiKey Part Number
742-SQS110ENW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQS110ENW-T1_GE3CT-ND - Cut Tape (CT)
742-SQS110ENW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS110ENW-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 100V (D-S)
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 57A (Tc) 119W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.2mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3449 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
119W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerPAK® 1212-8SLW
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,942
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿53.02000฿53.02
10฿33.46200฿334.62
100฿22.28180฿2,228.18
500฿17.48666฿8,743.33
1,000฿15.94322฿15,943.22
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿13.98348฿41,950.44
6,000฿12.99725฿77,983.50
9,000฿12.49501฿112,455.09
15,000฿11.93076฿178,961.40
21,000฿11.71963฿246,112.23
Manufacturers Standard Package