


SQS140ENW-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQS140ENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS140ENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS140ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS140ENW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 214A (Tc) 197W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.53mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3111 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 197W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿53.95000 | ฿53.95 |
10 | ฿37.47300 | ฿374.73 |
100 | ฿25.61000 | ฿2,561.00 |
500 | ฿20.26310 | ฿10,131.55 |
1,000 | ฿18.64200 | ฿18,642.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿16.36039 | ฿49,081.17 |
6,000 | ฿15.26189 | ฿91,571.34 |
9,000 | ฿15.23029 | ฿137,072.61 |