N-Channel 150 V 25A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD25N15-52-BE3

DigiKey Part Number
742-SUD25N15-52-BE3TR-ND - Tape & Reel (TR)
742-SUD25N15-52-BE3CT-ND - Cut Tape (CT)
742-SUD25N15-52-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD25N15-52-BE3
Description
MOSFET N-CH 150V 25A DPAK
Customer Reference
Detailed Description
N-Channel 150 V 25A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1725 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
52mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD25N15-52-E3Vishay Siliconix918SUD25N15-52-E3CT-ND฿111.86000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿143.55000฿143.55
Digi-Reel®
QuantityUnit PriceExt Price
1฿104.43000฿104.43
10฿68.02200฿680.22
100฿47.20830฿4,720.83
500฿38.31880฿19,159.40
1,000฿35.46181฿35,461.81
* All Digi-Reel orders will add a ฿230.00 reeling fee.