
SUD50P06-15-BE3 | |
---|---|
DigiKey Part Number | 742-SUD50P06-15-BE3TR-ND - Tape & Reel (TR) 742-SUD50P06-15-BE3CT-ND - Cut Tape (CT) 742-SUD50P06-15-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P06-15-BE3 |
Description | MOSFET P-CH 60V 50A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Tc) 2.5W (Ta), 113W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿88.40000 | ฿88.40 |
10 | ฿62.79000 | ฿627.90 |
100 | ฿49.72830 | ฿4,972.83 |
500 | ฿42.76350 | ฿21,381.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿34.93750 | ฿69,875.00 |