
M64P503KB40 | |
---|---|
DigiKey Part Number | 693-M64P503KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64P503KB40 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.382" x 0.382" Face (9.70mm x 9.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿117.33000 | ฿117.33 |
10 | ฿98.89800 | ฿988.98 |
25 | ฿92.27400 | ฿2,306.85 |
50 | ฿87.52260 | ฿4,376.13 |
200 | ฿78.69550 | ฿15,739.10 |
400 | ฿74.60050 | ฿29,840.20 |
600 | ฿72.29842 | ฿43,379.05 |
1,000 | ฿69.49443 | ฿69,494.43 |
5,000 | ฿61.33004 | ฿306,650.20 |