
135D337X9050K2E3 | |
---|---|
DigiKey Part Number | 718-135D337X9050K2E3-ND |
Manufacturer | |
Manufacturer Product Number | 135D337X9050K2E3 |
Description | 135D337X9050K2E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.5Ohm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia x 1.062" L (9.53mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,544.78000 | ฿3,544.78 |
20 | ฿2,986.27900 | ฿59,725.58 |
60 | ฿2,873.68250 | ฿172,420.95 |
100 | ฿2,832.00450 | ฿283,200.45 |