
195D106X0035Z2T | |
---|---|
DigiKey Part Number | 718-195D106X0035Z2TTR-ND - Tape & Reel (TR) 718-195D106X0035Z2TCT-ND - Cut Tape (CT) 718-195D106X0035Z2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D106X0035Z2T |
Description | CAP TANT 10UF 20% 35V 2910 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D106X0035Z2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2910 (7227 Metric) | |
Size / Dimension | 0.285" L x 0.104" W (7.24mm x 2.65mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿103.03000 | ฿103.03 |
10 | ฿72.02000 | ฿720.20 |
50 | ฿59.68960 | ฿2,984.48 |
100 | ฿55.87730 | ฿5,587.73 |
500 | ฿49.42860 | ฿24,714.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ฿47.35965 | ฿71,039.48 |
3,000 | ฿45.86238 | ฿137,587.14 |
4,500 | ฿45.11202 | ฿203,004.09 |