


298D156X0010M2T | |
---|---|
DigiKey Part Number | 718-1612-2-ND - Tape & Reel (TR) 718-1612-1-ND - Cut Tape (CT) 718-1612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D156X0010M2T |
Description | CAP TANT 15UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D156X0010M2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿53.95000 | ฿53.95 |
10 | ฿35.84800 | ฿358.48 |
50 | ฿28.70400 | ฿1,435.20 |
100 | ฿26.50050 | ฿2,650.05 |
500 | ฿22.77796 | ฿11,388.98 |
1,000 | ฿21.62583 | ฿21,625.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿20.29398 | ฿81,175.92 |
8,000 | ฿19.63784 | ฿157,102.72 |
12,000 | ฿19.30901 | ฿231,708.12 |