
595D226X0050R2T | |
---|---|
DigiKey Part Number | 718-1016-2-ND - Tape & Reel (TR) 718-1016-1-ND - Cut Tape (CT) 718-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D226X0050R2T |
Description | CAP TANT 22UF 20% 50V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 390mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X0050R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 390mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿288.60000 | ฿288.60 |
10 | ฿217.49000 | ฿2,174.90 |
50 | ฿189.09800 | ฿9,454.90 |
100 | ฿180.30680 | ฿18,030.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ฿167.40588 | ฿100,443.53 |
1,200 | ฿162.93550 | ฿195,522.60 |
1,800 | ฿160.69607 | ฿289,252.93 |