
790D106X9025B2BE3 | |
---|---|
DigiKey Part Number | 718-790D106X9025B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 790D106X9025B2BE3 |
Description | 790D106X9025B2BE3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.287" L x 0.189" W (7.30mm x 4.80mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿173.88000 | ฿173.88 |
10 | ฿126.10000 | ฿1,261.00 |
50 | ฿107.08760 | ฿5,354.38 |
250 | ฿95.00532 | ฿23,751.33 |
500 | ฿91.26326 | ฿45,631.63 |
1,000 | ฿88.18225 | ฿88,182.25 |
2,500 | ฿84.92640 | ฿212,316.00 |