
790D106X9040C2BE3 | |
---|---|
DigiKey Part Number | 718-790D106X9040C2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 790D106X9040C2BE3 |
Description | 790D106X9040C2BE3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 40 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 40 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.484" L x 0.287" W (12.30mm x 7.30mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Lead Spacing | 0.400" (10.16mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿420.23000 | ฿420.23 |
10 | ฿324.51300 | ฿3,245.13 |
50 | ฿286.22100 | ฿14,311.05 |
100 | ฿274.36500 | ฿27,436.50 |
500 | ฿254.28716 | ฿127,143.58 |
1,000 | ฿248.06438 | ฿248,064.38 |