
TMCP1A106KTRF | |
---|---|
DigiKey Part Number | 718-TMCP1A106KTRFTR-ND - Tape & Reel (TR) 718-TMCP1A106KTRFCT-ND - Cut Tape (CT) 718-TMCP1A106KTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1A106KTRF |
Description | TMCP1A106KTRF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10.40000 | ฿10.40 |
10 | ฿6.20800 | ฿62.08 |
50 | ฿4.53700 | ฿226.85 |
100 | ฿4.02680 | ฿402.68 |
500 | ฿3.16420 | ฿1,582.10 |
1,000 | ฿2.89868 | ฿2,898.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿2.62253 | ฿7,867.59 |
6,000 | ฿2.45906 | ฿14,754.36 |
9,000 | ฿2.37716 | ฿21,394.44 |
15,000 | ฿2.28646 | ฿34,296.90 |
21,000 | ฿2.23345 | ฿46,902.45 |
30,000 | ฿2.18245 | ฿65,473.50 |
36,000 | ฿2.15827 | ฿77,697.72 |
72,000 | ฿2.07689 | ฿149,536.08 |
75,000 | ฿2.07258 | ฿155,443.50 |