
TMCUB1A226KTRF | |
---|---|
cms-digikey-product-number | 718-TMCUB1A226KTRFTR-ND - Tape & Reel (TR) 718-TMCUB1A226KTRFCT-ND - Cut Tape (CT) 718-TMCUB1A226KTRFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TMCUB1A226KTRF |
cms-description | TMCUB1A226KTRF |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.7Ohm @ 100kHz |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T, UB | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿23.08000 | ฿23.08 |
10 | ฿14.52800 | ฿145.28 |
50 | ฿11.10200 | ฿555.10 |
100 | ฿10.04900 | ฿1,004.90 |
500 | ฿8.26996 | ฿4,134.98 |
1,000 | ฿7.72005 | ฿7,720.05 |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
3,000 | ฿7.18174 | ฿21,545.22 |
6,000 | ฿6.84271 | ฿41,056.26 |
9,000 | ฿6.67283 | ฿60,055.47 |
15,000 | ฿6.48460 | ฿97,269.00 |
21,000 | ฿6.37457 | ฿133,865.97 |
30,000 | ฿6.26868 | ฿188,060.40 |
36,000 | ฿6.21851 | ฿223,866.36 |