
TR3B476K010C0650 | |
|---|---|
DigiKey Part Number | 718-TR3B476K010C0650TR-ND - Tape & Reel (TR) 718-TR3B476K010C0650CT-ND - Cut Tape (CT) 718-TR3B476K010C0650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B476K010C0650 |
Description | TR3476K010BC0650 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 650mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿33.95000 | ฿33.95 |
| 10 | ฿21.79000 | ฿217.90 |
| 50 | ฿16.99260 | ฿849.63 |
| 100 | ฿15.51190 | ฿1,551.19 |
| 500 | ฿13.01218 | ฿6,506.09 |
| 1,000 | ฿12.23884 | ฿12,238.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿11.60259 | ฿23,205.18 |
| 4,000 | ฿11.07876 | ฿44,315.04 |
| 6,000 | ฿10.81633 | ฿64,897.98 |
| 10,000 | ฿10.52552 | ฿105,255.20 |
| 14,000 | ฿10.35548 | ฿144,976.72 |
| 20,000 | ฿10.19182 | ฿203,836.40 |

