
TR3C106K016C0600 | |
---|---|
DigiKey Part Number | 718-TR3C106K016C0600TR-ND - Tape & Reel (TR) 718-TR3C106K016C0600CT-ND - Cut Tape (CT) 718-TR3C106K016C0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C106K016C0600 |
Description | TR3106K016CC0600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿25.68000 | ฿25.68 |
10 | ฿16.18500 | ฿161.85 |
50 | ฿12.44100 | ฿622.05 |
100 | ฿11.29050 | ฿1,129.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿9.52966 | ฿4,764.83 |
1,000 | ฿8.91573 | ฿8,915.73 |
1,500 | ฿8.60817 | ฿12,912.25 |
2,500 | ฿8.26748 | ฿20,668.70 |
3,500 | ฿8.06836 | ฿28,239.26 |
5,000 | ฿7.87683 | ฿39,384.15 |
6,000 | ฿7.78608 | ฿46,716.48 |
12,000 | ฿7.48050 | ฿89,766.00 |
12,500 | ฿7.46424 | ฿93,303.00 |