
CRHA2512AF500MFKEF | |
---|---|
DigiKey Part Number | 3579-CRHA2512AF500MFKEFTR-ND - Tape & Reel (TR) 3579-CRHA2512AF500MFKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA2512AF500MFKEF |
Description | CRHA2512 500M 1% EF E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿67.93000 | ฿67.93 |
10 | ฿46.99500 | ฿469.95 |
25 | ฿42.23720 | ฿1,055.93 |
50 | ฿39.47460 | ฿1,973.73 |
100 | ฿37.28080 | ฿3,728.08 |
250 | ฿35.05192 | ฿8,762.98 |
500 | ฿34.51436 | ฿17,257.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿31.91500 | ฿63,830.00 |
4,000 | ฿29.99905 | ฿119,996.20 |
6,000 | ฿29.84410 | ฿179,064.60 |
10,000 | ฿29.67725 | ฿296,772.50 |