
VJ0603D301KXAAJ | |
---|---|
DigiKey Part Number | 720-1332-2-ND - Tape & Reel (TR) 720-1332-1-ND - Cut Tape (CT) 720-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D301KXAAJ |
Description | CAP CER 300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D301KXAAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11.70000 | ฿11.70 |
10 | ฿6.98800 | ฿69.88 |
50 | ฿5.12860 | ฿256.43 |
100 | ฿4.56630 | ฿456.63 |
500 | ฿3.61270 | ฿1,806.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿3.31825 | ฿3,318.25 |
2,000 | ฿2.95555 | ฿5,911.10 |
3,000 | ฿2.87094 | ฿8,612.82 |
5,000 | ฿2.78473 | ฿13,923.65 |
7,000 | ฿2.70618 | ฿18,943.26 |
10,000 | ฿2.62828 | ฿26,282.80 |
12,000 | ฿2.62335 | ฿31,480.20 |
24,000 | ฿2.51137 | ฿60,272.88 |
25,000 | ฿2.50498 | ฿62,624.50 |