
VJ0805D151KXPAJ | |
---|---|
DigiKey Part Number | 720-VJ0805D151KXPAJTR-ND - Tape & Reel (TR) 720-VJ0805D151KXPAJCT-ND - Cut Tape (CT) 720-VJ0805D151KXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D151KXPAJ |
Description | CAP CER 150PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D151KXPAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿16.25000 | ฿16.25 |
10 | ฿9.88000 | ฿98.80 |
50 | ฿7.40360 | ฿370.18 |
100 | ฿6.64300 | ฿664.30 |
500 | ฿5.35730 | ฿2,678.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.60688 | ฿4,606.88 |
2,000 | ฿4.32348 | ฿8,646.96 |
3,000 | ฿4.23345 | ฿12,700.35 |
5,000 | ฿4.14083 | ฿20,704.15 |
7,000 | ฿4.09231 | ฿28,646.17 |
10,000 | ฿4.04424 | ฿40,442.40 |
12,000 | ฿4.02055 | ฿48,246.60 |
24,000 | ฿3.86969 | ฿92,872.56 |
25,000 | ฿3.86108 | ฿96,527.00 |