
VJ0805Y103KNAAO | |
|---|---|
DigiKey Part Number | 720-1244-2-ND - Tape & Reel (TR) 720-1244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KNAAO |
Description | CAP CER 10000PF 50V 0805 EPOXY |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KNAAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable, Non-Magnetic | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿20.48000 | ฿20.48 |
| 10 | ฿12.15500 | ฿121.55 |
| 50 | ฿8.93100 | ฿446.55 |
| 100 | ฿7.96250 | ฿796.25 |

