
VJ1206A220JXEAC | |
---|---|
DigiKey Part Number | 720-VJ1206A220JXEACTR-ND - Tape & Reel (TR) 720-VJ1206A220JXEACCT-ND - Cut Tape (CT) 720-VJ1206A220JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220JXEAC |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220JXEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿20.48000 | ฿20.48 |
10 | ฿12.70800 | ฿127.08 |
50 | ฿9.64600 | ฿482.30 |
100 | ฿8.40130 | ฿840.13 |
500 | ฿7.11490 | ฿3,557.45 |
1,000 | ฿6.62350 | ฿6,623.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿6.01651 | ฿18,049.53 |
6,000 | ฿5.71946 | ฿34,316.76 |
9,000 | ฿5.52876 | ฿49,758.84 |
15,000 | ฿5.40573 | ฿81,085.95 |
21,000 | ฿5.30931 | ฿111,495.51 |
30,000 | ฿5.21655 | ฿156,496.50 |
36,000 | ฿5.17258 | ฿186,212.88 |