
AC03000001208JAC00 | |
---|---|
DigiKey Part Number | 749-AC03000001208JAC00CT-ND - Cut Tape (CT) 749-AC03000001208JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001208JAC00 |
Description | RES 1.2 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000001208JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿30.88000 | ฿30.88 |
10 | ฿20.02000 | ฿200.20 |
25 | ฿17.09520 | ฿427.38 |
50 | ฿15.26860 | ฿763.43 |
100 | ฿13.71500 | ฿1,371.50 |
250 | ฿12.00680 | ฿3,001.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿10.93756 | ฿5,468.78 |
1,000 | ฿10.02918 | ฿10,029.18 |
1,500 | ฿9.56259 | ฿14,343.89 |
2,500 | ฿9.03474 | ฿22,586.85 |
3,500 | ฿8.72003 | ฿30,520.10 |
5,000 | ฿8.41263 | ฿42,063.15 |
6,000 | ฿8.26518 | ฿49,591.08 |
12,000 | ฿7.75900 | ฿93,108.00 |
12,500 | ฿7.73172 | ฿96,646.50 |