1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000001508JAC00

DigiKey Part Number
749-AC03000001508JAC00CT-ND - Cut Tape (CT)
749-AC03000001508JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000001508JAC00
Description
RES 1.5 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000001508JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿30.71000฿30.71
10฿19.91500฿199.15
25฿17.00560฿425.14
50฿15.18860฿759.43
100฿13.64330฿1,364.33
250฿11.94400฿2,986.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500฿10.88034฿5,440.17
1,000฿9.97671฿9,976.71
1,500฿9.51257฿14,268.85
2,500฿8.98748฿22,468.70
3,500฿8.67442฿30,360.47
5,000฿8.36862฿41,843.10
Manufacturers Standard Package