


AC05AT0004700JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05AT0004700JAC00CT-ND - Cut Tape (CT) 749-AC05AT0004700JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0004700JAC00 |
Description | RES 470 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0004700JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿43.00000 | ฿43.00 |
| 10 | ฿28.12700 | ฿281.27 |
| 25 | ฿24.11800 | ฿602.95 |
| 50 | ฿21.60940 | ฿1,080.47 |
| 100 | ฿19.46910 | ฿1,946.91 |
| 250 | ฿17.12328 | ฿4,280.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿15.65612 | ฿7,828.06 |
| 1,000 | ฿14.40916 | ฿14,409.16 |
| 1,500 | ฿13.76849 | ฿20,652.74 |
| 2,500 | ฿13.04386 | ฿32,609.65 |
| 3,500 | ฿12.61193 | ฿44,141.75 |
| 5,000 | ฿12.18996 | ฿60,949.80 |

