
VR25000003303JA100 | |
---|---|
DigiKey Part Number | 749-2120-1-ND - Cut Tape (CT) 749-2120-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000003303JA100 |
Description | RES 330 KOHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR25000003303JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11.05000 | ฿11.05 |
10 | ฿7.05300 | ฿70.53 |
25 | ฿5.98000 | ฿149.50 |
50 | ฿5.29100 | ฿264.55 |
100 | ฿4.70600 | ฿470.60 |
250 | ฿4.06512 | ฿1,016.28 |
500 | ฿3.66406 | ฿1,832.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿3.32313 | ฿3,323.13 |
2,000 | ฿3.03323 | ฿6,066.46 |
3,000 | ฿2.88427 | ฿8,652.81 |
5,000 | ฿2.71577 | ฿13,578.85 |
7,000 | ฿2.61528 | ฿18,306.96 |
10,000 | ฿2.51713 | ฿25,171.30 |
12,000 | ฿2.47003 | ฿29,640.36 |
24,000 | ฿2.30841 | ฿55,401.84 |
25,000 | ฿2.29967 | ฿57,491.75 |