L60D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L60D-A12-W

DigiKey Part Number
L60D-A12-W-ND
Manufacturer
Manufacturer Product Number
L60D-A12-W
Description
LED PNL IND AMBER DIFF 6.60MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Diffused 45° 12V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
L60D-A12-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.23" (5.84mm)
Lens Size
6.60mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
30mcd
Wavelength - Peak
583nm
Viewing Angle
45°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
Water Resistant
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿405.28000฿405.28
10฿333.25500฿3,332.55
100฿292.53580฿29,253.58
500฿263.65626฿131,828.13
Manufacturers Standard Package